• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Spring-loaded plug Plug Pin diameter: 4 mm Green 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug
Pin Ø
4 mm
Cross section (flexible) (min.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring loaded plug DI FK 15 S Ni / GN

  • Green

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • HANDLE SLEEVES PA6.6 (UL94-V2)
  • Colour: green.
  • For cable cross-section: Up to 2.5 mm²
  • For cable diameters: Up to 4 mm
  • Connection: Screws from 1 - 2.5 mm²
  • Constant resistance 4) 3 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2): Dependent on the cable cross-section
  • Operating temperature from -25 °C to +75 °C
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug

Pin Ø

4 mm

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Green

Manufacturer part #

DI FK 15 S Ni / GN

Type

DI FK 15 S Ni / GN

Dim

(Ø) 4 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Nickel plated

Nominal voltage

30 V AC

60 V DC

(Ø)

4 mm

Temperature range

From -25 °C to +75 °C

Documents & Downloads

Datasheet

Datasheet 2899655 Schützinger Spring-loaded plug Plug Pin diameter: 4 mm Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899655 Schützinger Spring-loaded plug Plug Pin diameter: 4 mm Green 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)