• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Spring-loaded plug Plug Pin diameter: 4 mm Green 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring loaded plug DI FK 8 L Au / GN

  • 32 A Green

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • Grip sleeves TPE (Evoprene)
  • Colour: green.
  • For cable cross-section: Up to 2.5 mm²
  • For cable diameters: Up to 4 mm
  • Connection: Solder up to 2.5 mm²
  • Constant resistance 4) 3 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2) 32 A.
  • Operating temperature from -30 °C to +110 °C
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Green

Manufacturer part #

DI FK 8 L Au / GN

Type

DI FK 8 L Au / GN

Dim

(Ø) 4 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Evoprene (TPE)

Contact material

Nickel plated

Nominal voltage

30 V AC

60 V DC

(Ø)

4 mm

Temperature range

From -30 °C to +110 °C. °C

Documents & Downloads

Datasheet

Datasheet 2899676 Schützinger Spring-loaded plug Plug Pin diameter: 4 mm Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899676 Schützinger Spring-loaded plug Plug Pin diameter: 4 mm Green 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)