• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger FVS 315 261 Compression connector set Suitable for F connectors, Coaxial cables 7 up to 7 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-grouted plug mounting set

  • Bag with plugs, pliers, shears and stripping tool

Technical specifications

  • 1 x compression pliers for F-plug, Ø 7 mm; 1 x cable shears for cutting the coaxial cables; 1 x wire stripping tool for coaxial cable; 15 x F-grouted plug for coaxial cable, Ø 7 mm; 1 x practical plastic case for a safe stowing
Product type

Compression connector set

Suitable for

F connectors

Coaxial cables

Operating range (diameter)

7 up to 7 mm

Working area diameter (min.)

7 mm

Operating range (diameter) (max.)

7 mm

Features

Incl. cable clippers

Incl. PVC case

Incl. cable strippers

Factory colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 942192 Schwaiger FVS 315 261 Compression connector set Suitable for F connectors, Coaxial cables 7 up to 7 mm

Information

Information 942192 Schwaiger FVS 315 261 Compression connector set Suitable for F connectors, Coaxial cables 7 up to 7 mm

Description

The grouting technology guarantees a quick and secure connection with very high shielding prperties (up to 120 dB).

Scope of delivery

  • Padded plastic case
  • 15 x F push plug for coaxial cable with Ø 7 mm
  • 1 x compression pliers for F-plug Ø 7 mm
  • 1 x cable shears
  • 1 x coaxial stripping tool.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)