• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI R1-17 Jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)

Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
2 mm
Connection
Soldering
Nominal current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCI R1-17 Jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)

  • 2 mm

Our service for you

Technical specifications

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

2 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Soldering

Factory colour

Red

Insulation type

Partially insulated

Manufacturer part #

R1-17-RD

Type

R1-17

Dim

(Ø) 2 mm

Content

1 pc(s)

Insulation material

Polyamide

Contact material

Brass nickel plated

Nominal voltage

500 V DC

(Ø)

2 mm

RoHS-compliant

Yes

Temperature range

-10 - +80 °C

Material (details)

Insulation: polyamide · Contact: Nickel-plated brass

Nominal voltage (details)

500 V DC

Nominal current (details)

10 A

Documents & Downloads

Datasheet

Datasheet 733734 SCI R1-17 Jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733734 SCI R1-17 Jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)