• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch 1245 ET12456X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 6 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.76)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shielding tape, copper foil

  • Copper
  • (L x W) 16.5 m x 6 mm
  • Flame-retardant

Technical specifications

  • Continuity Resistance: (according to MIL-STD-202) 0.01 Ω
Product type

Shielding tape

Adhesive tape features

Flame-retardant

Length

16.5 m

Width

6 mm

Thickness

0.08 mm

Factory colour

Copper

Adhesive type

Acrylic

Carrier material

Copper

Series

Scotch® 1245

Type

Scotch 1245

Content

1 pc(s)

Dim

(L x W) 16.5 m x 6 mm

Material thickness

0.08 mm

Resistance

(according to MIL-STD-202) 0,005 Ω

Documents & Downloads

Datasheet

Datasheet 541205 Scotch Scotch 1245 ET12456X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541205 Scotch Scotch 1245 ET12456X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 6 mm 1 pc(s)

Information

Information 541205 Scotch Scotch 1245 ET12456X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 6 mm 1 pc(s)

Description

The 3M shielding tape Nr. 1245 consists of a embossed zinc-plated copper foil as carrier with conductive Acryl-adhesive.
Special features:
Flame resistant as per UL · Acrylic adhesive resistant to solvents.
Application: Derivation static charging · Shielding electro magnetic fileds.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)