• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 70210 12 Volt Funk Anhängersteckdosentester Wireless Kit 13&7 pol. Tractor unit socket tester 12 V Pins:7+13

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt radio tester 12V – wireless kit - for testing the 7 or 13-pin Trailer socket

  • Wireless radio testing of the trailer socket
  • Suitable for 7-pin (ISO 1724) and 13-pin (ISO 11446) sockets
  • Remote control with LED-illuminated membrane keypad
  • Check the vehicle lights directly from the driver's seat
  • Fast diagnosis without second person
  • LED indicator for function control
  • Robust design for workshops and utility vehicles
  • Made in Germany

Technical specifications

  • Operating voltage 10.5 13.7 V
  • 4x AAA battery remote control (not included)
  • Dimensions 275 x 230 x 83 mm
  • Weight: approx. 0.7 kg
Product type

Tractor unit socket tester

Features

CAN bus support

Truck engine

Connector (vehicle)

7-pin socket

13-pin socket

Operating voltage

AAA battery (4x), please order separately

Vehicle voltage

12 V

Pins

7+13

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735160 SecoRüt 70210 12 Volt Funk Anhängersteckdosentester Wireless Kit 13&7 pol. Tractor unit socket tester 12 V Pins:7+13

Description

SecoRüt radio tester 12V – wireless kit | Made in Germany

The SecoRüt radio tester 12V (wireless kit) enables a quick and comfortable examination of vehicle trailer sockets - completely cordless. The system can reliably test 7-pin and 13-pin sockets via radio without the need for a second person.

The transmitter is simply plugged into the socket of the vehicle. Afterwards, you can conveniently activate and check the individual light functions using the remote control from the driver's seat. The integrated indicator LEDs immediately indicate whether the indicators, brake lights, tail lights and other cables work correctly.

The remote control has a high-quality membrane keypad with LED-illumination, through which a safe and comfortable use is possible even under poor light conditions or in the workshop.

Thanks to the quick wireless connection the tester is ready to use within a few seconds. The robust construction and high-quality finish make it Ideal for the daily use in workshops, commercial vehicle companies and service workshops.

Made in Germany – developed and manufactured for professional use.

This text is machine translated.

Scope of delivery

  • 1x remote control
  • 1 x 12V transmitter
  • 1x transportation case

System requirements

  • 12 Volt electrical system with 7 or 13 pin Socket
    ISO 1724 and ISO 11446

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.