• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 70411 Prüfbalken für Anhängersteckdosen 12 Volt 7+13 pol. Aluminium Trailer socket tester 12 V Pins:7 or 13 Pole

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt 12 volt test bar – with aluminum carrier, error simulation and 5 m cable (7- & 13-pin)

  • Operating voltage: 12 volt.
  • Robust aluminum carrier for durable use
  • Fault simulation via 2 switches (indicator on the right and left)
  • 5 meter connection cable
  • Plug pre-assembled 7- and 13-pin
  • With convenient cable holder for clean storage of the cable
  • Ideal for workshops, fleets, testing services and training purposes

Technical specifications

  • For 7 and 13 pole Outlets
Product type

Trailer socket tester

Trailer

Truck

Features

Fault simulation

CAN bus support

Truck engine

Connector (vehicle)

7-pin socket

13-pin socket

Vehicle voltage

12 V

Pins

7 or 13 Pole

Width

63 cm

Height

8 cm

Feed length

5 m

Depth

11 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451165 SecoRüt 70411 Prüfbalken für Anhängersteckdosen 12 Volt 7+13 pol. Aluminium Trailer socket tester 12 V Pins:7 or 13 Pole

Description

The SecoRüt 12 Volt test bar is the perfect solution for quick and practical inspection of light and electrical functions of trailers. Equipped with a sturdy aluminum carrier, 5 m connecting cable and double connector (7 and 13-pin), it is suitable for the flexible workshop use by Ideal.

A special highlight is the integrated error simulation via two switches, with which specific errors on the right and left indicators can be simulated. This allows control systems, test equipment and trailer electronics to be tested realistically.

Simply connect, test and simulate errors - the SecoRüt test bar saves time, detects problems reliably and is an indispensable tool for all those who work with trailer electricity.

This text is machine translated.

Features

  • For 7 and 13 pole Trailer sockets 12 volt

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.