• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.0933 1500933 Trailer socket tester

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 215 gLength mm 215 mm
Product type

Trailer socket tester

Connector (trailer)

7-pin socket

Features

CAN bus support

Connector (vehicle)

13-pin socket

Operating voltage

12 V

Length

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736397 KS Tools 150.0933 1500933 Trailer socket tester

Conformity certificate

Conformity certificate 2736397 KS Tools 150.0933 1500933 Trailer socket tester

Description

• For DIN 72570 trailer sockets• Ideal for easy and time-saving inspection of trailer socket function• The test device can also be used on vehicles without CAN BUS technology• Suitable for vehicles with CAN BUS technology through integrated load resistors• LEDs with appropriate labeling offer optimum test properties• Brake lights, turn signals, rear fog light, reversing lights, tail lights are checked• Is essential for the TÜV• Also possible with 7-pin additional adapter• Robust and handy device• Exclusive 9V battery pack

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.96*

Accessories

(*All information is plus legal VAT)