1/2
LED driver
Constant voltage
(L x W x H) 78.00 x 40.00 x 16.00 mm
Grey
24 V DC
12 V DC
3.33 A
3.33 A
III
Screw terminal
80 W
1 x
1 x
0 A
24 V DC
12 V DC
32.00 g
80 W
80 up to 80 W
40.00 mm
16.00 mm
78.00 mm
35 °C
-20 °C
yes
User & Safety Instructions 1646035 Self Electronics KZQ-5B LED driver Constant voltage 80 W 0 - 3.33 A 12 - 24 V DC 1 pc(s)