LED transformer
40 V
8 V
EN 61347-1,EN 61347-2-13
0.5 A
500 mA
II
dimmable
Plug & Clip
20 W
1 x
277 V
110 V
20 W (max)
50 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992588 Self Electronics SLD20-500ILA-UN1 LED transformer 20 W 0.5 A 8 - 40 V dimmable 1 pc(s)
User & Safety Instructions 2992588 Self Electronics SLD20-500ILA-UN1 LED transformer 20 W 0.5 A 8 - 40 V dimmable 1 pc(s)
Warranty Terms 2992588 Self Electronics SLD20-500ILA-UN1 LED transformer 20 W 0.5 A 8 - 40 V dimmable 1 pc(s)