• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLD20-700IL-ES LED driver Constant current 20.3 W 700 mA 15 - 29 V DC dimmable, Suitable for flammable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLD20-700IL-ES

  • Constant current
  • 15 - 29 V DC
  • 700 mA

Technical specifications

Product type

LED driver

Type

Constant current

Operating current

120 mA

Dim

(L x W x H) 121 x 45 x 20 mm

Factory colour

Grey

Blue

Output voltage (max.)

29 V DC

Output voltage (min.)

15 V DC

Test mark

Getaktet

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Operating voltage

230 V AC

Protection class

II

LED driver features

dimmable

Suitable for flammable surfaces

Surge protection

Overvoltage

IP20

Connection

Screw terminal

Max. power

20.3 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

75 g

Power (min.)

10.5 W

Power range

10.5 up to 20.3 W

Width

45 mm

Height

20 mm

Length

121 mm

Max. temperature

40 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1842719 Self Electronics SLD20-700IL-ES LED driver Constant current 20.3 W 700 mA 15 - 29 V DC dimmable, Suitable for flammable

User & Safety Instructions

User & Safety Instructions 1842719 Self Electronics SLD20-700IL-ES LED driver Constant current 20.3 W 700 mA 15 - 29 V DC dimmable, Suitable for flammable

Warranty Terms

Warranty Terms 1842719 Self Electronics SLD20-700IL-ES LED driver Constant current 20.3 W 700 mA 15 - 29 V DC dimmable, Suitable for flammable

Description

Features

  • IP20
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.