• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLT100-12VL-E LED transformer Constant voltage 100 W 0 - 8.33 A 12 V DC not dimmable, Approved for use

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED power supply SLT100-12VL-E

  • Constant voltage
  • 12 V DC
  • 0 - 8.33 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 185 x 60 x 31 mm

Factory colour

Grey

Blue

Output voltage (max.)

12 V DC

Test mark

SELV; MM; ENEC; CCC

Max. output current

8.33 A

Output current (max.) - rounded

8.33 A

Operating voltage

230 V AC

Protection class

II

LED driver features

not dimmable

Approved for use on furniture

Surge protection

IP20

Connection

Screw terminal

Max. power

100 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

430 g

Power range

100 W (max)

Width

60 mm

Height

31 mm

Length

185 mm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1646024 Self Electronics SLT100-12VL-E LED transformer Constant voltage 100 W 0 - 8.33 A 12 V DC not dimmable, Approved for use

User & Safety Instructions

User & Safety Instructions 1646024 Self Electronics SLT100-12VL-E LED transformer Constant voltage 100 W 0 - 8.33 A 12 V DC not dimmable, Approved for use

Description

The power supply of self-electronics has a compact design and is specifically designed for the modern LED lighting applications indoors. Is connected to the power supply via integrated terminal blocks. The types of VL-E of self are suitable for mounting on materials with unknown ignition properties (MM) and can be used as an independent operating devices can also be used outside of lights. With a stand-by power consumption of less than 0.3 watt and a start-up time of less than 500 ms meet the LED power supplies the current eco-design requirements. In addition, meet the relevant EMC and safety standards, are VDE-certified and have an expectation of up to 50,000 hours of operation, with reference to a maximum housing temperature of 80°C. Your output is SELV-compliant, the power supplies provide protection against interruption, short circuit, overload and overheating. After clearing a fault cause is an automatic restart.

This text is machine translated.

Features

  • Independent operating device
  • Protection class II, SELV output
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
  • For LED applications

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)