LED transformer
Constant voltage
(L x W x H) 185 x 60 x 31 mm
Grey
Blue
24 V DC
SELV; MM; ENEC; CCC
4.17 A
4.17 A
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP20
Screw terminal
100 W
1 x
1 x
0 A
264 V AC
198 V AC
430 g
100 W (max)
60 mm
31 mm
185 mm
+40 °C
-20 °C
yes
Datasheet 1645981 Self Electronics SLT100-24VL-E LED transformer Constant voltage 100 W 0 - 4.17 A 24 V DC not dimmable, Approved for use
User & Safety Instructions 1645981 Self Electronics SLT100-24VL-E LED transformer Constant voltage 100 W 0 - 4.17 A 24 V DC not dimmable, Approved for use