• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLT15-24VF-2S LED driver Constant voltage 15 W 0.625 A 24 V DC Suitable for flammable surfaces, not dim

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self Electronics SLT15-24VF-2S LED driver Constant voltage 15 W 0.625 A 24 V DC Suitable for flammable surfaces, not dimmable, Surge protection, Overvoltage

  • Constant voltage
  • 24 V DC
  • 0.625 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 121 x 45 x 16 mm

Factory colour

White

Output voltage (max.)

24 V DC

Max. output current

0.625 A

Output current (max.) - rounded

625 mA

Operating voltage

230 V AC

Protection class

II

LED driver features

Suitable for flammable surfaces

not dimmable

Surge protection

Overvoltage

IP20

Connection

Clamp

Max. power

15 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Inputs

1

Weight

64 g

Power range

15 W (max)

Width

45 mm

Height

16 mm

Length

121 mm

Max. temperature

45 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842701 Self Electronics SLT15-24VF-2S LED driver Constant voltage 15 W 0.625 A 24 V DC Suitable for flammable surfaces, not dim

Description

With the recording of the SLT-series of super-slim LED power supply of self-electronics we offer a solution for applications that require a compact design LED. The particularly flat profile from 14 to 16 mm height enables easy installation, for example in confined spaces as well as in and behind cabinets. The power supplies are suitable for mounting on materials with unknown ignition properties (MM) and can be used as an independent operating devices can also be used outside of lights. The output is SELV-compliant and the power supply unit is against interruption, short circuit, overload and overheating protection. After clearing a fault cause is an automatic restart. The power supplies meet the relevant EMC and safety standards and have an operating expectancy of up to 50,000 hours at a housing temperature of 85 °C.
Currently, The SLT-series from 6 to 30 Watt than 12V and 24V constant voltage version as well as from 6 to 20 watts as a constant current version is available.

This text is machine translated.

Features

  • Independent operating device
  • Protection class II, SELV output
  • Constant voltage
  • IP20
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.