• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLT6-350IL-4 LED driver Constant current 7.7 W 350 mA 3 - 22 V DC Suitable for flammable surfaces, PFC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SLT6-350IL-4

  • Constant current
  • 3 - 22 V DC
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Operating current

160 mA

Dim

(L x W x H) 68 x 35 x 21 mm

Factory colour

White

Output voltage (max.)

22 V DC

Output voltage (min.)

3 V DC

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Operating voltage

100 V AC

240 V AC

Protection class

II

LED driver features

Suitable for flammable surfaces

PFC circuit

Surge protection

Overvoltage

IP20

Connection

Screw terminal

Max. power

7.7 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

37.5 g

Power range

7.7 W (max)

Width

35 mm

Height

21 mm

Length

68 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842738 Self Electronics SLT6-350IL-4 LED driver Constant current 7.7 W 350 mA 3 - 22 V DC Suitable for flammable surfaces, PFC

User & Safety Instructions

User & Safety Instructions 1842738 Self Electronics SLT6-350IL-4 LED driver Constant current 7.7 W 350 mA 3 - 22 V DC Suitable for flammable surfaces, PFC

Description

Features

  • IP20
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)