
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
LED power supply SLT60-24VFG-UN
- Constant voltage
- 24.0 V DC
- 0 - 2.5 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
700 mA
- Dim
(L x W x H) 298.00 x 29.80 x 16.00 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
24.0 V DC
- Output voltage (min.)
24.0 V DC
- Test mark
SELV, MM; ENEC, UL
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Operating voltage
230 V AC
- Protection class
II
IP20
- LED driver features
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
162.00 g
- Power (min.)
0 W
- Power range
0 up to 60 W
- Type
Synchronised
- Width
29.80 mm
- Height
16.00 mm
- Length
298.00 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1645977 Self Electronics SLT60-24VFG-UN LED driver Constant voltage 60 W 0 - 2.5 A 24.0 V DC Approved for use on furniture, not
User & Safety Instructions
User & Safety Instructions 1645977 Self Electronics SLT60-24VFG-UN LED driver Constant voltage 60 W 0 - 2.5 A 24.0 V DC Approved for use on furniture, not
Description
With the recording of the SLT-series of super-slim LED power supply of self-electronics we offer a solution for applications that require a compact design LED. The power supplies of the series 6 to SLT SLT SLT SLT 100 - VFG and 6 to 20-IFG have been specially developed for modern LED lighting applications indoors. The particularly flat profile from 14 to 16.7 mm height enables easy installation, for example in confined spaces as well as in and behind cabinets. The power supplies are suitable for mounting on materials with unknown ignition properties (MM) and can be used as an independent operating devices can also be used outside of lights. The output is SELV-compliant and the power supply unit is against interruption, short circuit, overload and overheating protection. After clearing a fault cause is an automatic restart. The power supplies meet the relevant EMC and safety standards and have an operating expectancy of up to 50,000 hours.
This text is machine translated.
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Flicker-free design
- Constant voltage
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.


























