• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Semikron Rectifier SKKE162/12 SEMIPACK® 2 1200 V 195 A

Image similar
Product type
Rectifier
Enclosure
SEMIPACK® 2
Forward current I(F)
195 A
Reverse voltage U(R)
1200 V
Forward voltage U(F)
1.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SKKE162/12

Product type

Rectifier

Enclosure

SEMIPACK® 2

Manufacturer

Semikron

Manuf. code

SKR

Forward current I(F)

195 A

Reverse voltage U(R)

1200 V

Forward voltage U(F)

1.5 V

Forward voltage reference

500 A

Reverse leakage current I(r)

9 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+135 °C

Mounting type

Holes

I(FSM) 50Hz

6000 A

Type

SKKE 162/12

Casing

SEMIPACK® 2

Documents & Downloads

Datasheet

Datasheet 160047 Semikron Rectifier SKKE162/12 SEMIPACK® 2 1200 V 195 A

User & Safety Instructions

User & Safety Instructions 160047 Semikron Rectifier SKKE162/12 SEMIPACK® 2 1200 V 195 A

Description

Hints

The delivery may differ from the manufacturer data sheet and therefore does not include connection screws, as their length depends on the respective application. The screws of suitable length with spring ring and disc are to be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.44€ 75.14*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)