• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser XSW-D XLR BASE SET Cordless set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser XSW-D XLR BASE SET

  • Operating Comfort with only one button
  • Can be used worldwide with digital 2.4-GHZ transmission
  • Range 75 m under optimum conditions
  • Battery runtime up to 5 hours
  • Change between several with a receiver connected stations
  • Any combination of transmitters and receivers configure
  • From the transmitter or from the receiver, mute

Technical specifications

Product type

Cordless set

Factory colour

Black

No. of frequencies (adjustable)

1

75 m

Transmission frequency

2.4 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914443 Sennheiser XSW-D XLR BASE SET Cordless set

Description

XSW-D with its user-friendly design is as a wireless" cable replacement solution". The system can be operated with a single switch and has a status display, with the charging situation and wireless connection can be monitored. Thanks to the automatic frequency and interference management of sennheiser can be up to 5 transmission paths are operated in parallel. All devices of the xsw-D series have a lithium-ion battery with an operating time of up to 5 hours, which can be charged via the USB connection.

Wireless audio set with just one key and high user comfort, the audio sources using a digital transmission seamlessly connects. This elegant solution makes it easier than ever, with a dynamic vocal microphone to wireless technology and a reliable connection to maintain.

XS WIRELESS XLR Base Set. Wireless audio set with xsw-D XLR transmitter with socket, XSW-D XLR receiver with plug and USB-A-to-C-USB charging cable.

This text is machine translated.

Scope of delivery

  • XSW-D XLR transmitter with socket
  • XSW-D XLR receiver with plug
  • USB-A-to-USB-C charging cable.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)