• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion 1-100455-02 Pressure sensor 1 pc(s)

Image similar
Product type
Pressure sensor
Min. operating voltage
3.00 V
Max. operating voltage
3.60 V
Type
SDP610-500Pa
Outputs
I2C
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 80
Multiple: 80
Total (€ 48.99 / piece)
€ 3,919.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure sensor

Type

SDP610-500Pa

Outputs

I2C

Min. operating voltage

3.00 V

Max. operating voltage

3.60 V

Operating voltage

3.00 - 3.60 V

Burst load

1 bar

RoHS-compliant

Yes

Engineering Series Name

SDP600

Enclosure

29x18x10 mm

Documents & Downloads

Datasheet

Datasheet 3533334 Sensirion 1-100455-02 Pressure sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533334 Sensirion 1-100455-02 Pressure sensor 1 pc(s)

Description

SDP610-500Pa Diff Pressure Sensor -500...500Pa Port D3,5x9,7 I2C

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)