• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion 1-101532-01 Pressure sensor 1 pc(s)

Image similar
Product type
Pressure sensor
Min. operating voltage
2.70 V
Max. operating voltage
5.50 V
Type
SDP810-500Pa
Outputs
I2C
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure sensor

Type

SDP810-500Pa

Outputs

I2C

Min. operating voltage

2.70 V

Max. operating voltage

5.50 V

Operating voltage

2.70 - 5.50 V

Burst load

1 bar

RoHS-compliant

Yes

Engineering Series Name

SDP800

Enclosure

29x18x10 mm

Documents & Downloads

Datasheet

Datasheet 3533346 Sensirion 1-101532-01 Pressure sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533346 Sensirion 1-101532-01 Pressure sensor 1 pc(s)

Description

SDP810-500Pa Differential Pressure Sensor -500...500 Pa Tube I2C

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)