• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion 3.000.422 SFA30-D-T Sensor interface

Image similar
Product type
Sensor interface
Type
SFA30-D-T
Min. operating voltage
3.15 V
Max. operating voltage
5.50 V
Operating voltage
3.15 - 5.50 V
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 40
Total (€ 51.99 / piece)
€ 2,079.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor interface

Type

SFA30-D-T

Min. operating voltage

3.15 V

Max. operating voltage

5.50 V

Operating voltage

3.15 - 5.50 V

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Suitable for gases

Formaldehyde

Documents & Downloads

Datasheet

Datasheet 3533363 Sensirion 3.000.422 SFA30-D-T Sensor interface

User & Safety Instructions

User & Safety Instructions 3533363 Sensirion 3.000.422 SFA30-D-T Sensor interface

User & Safety Instructions 3533363 Sensirion 3.000.422 SFA30-D-T Sensor interface

Description

SFA30-D-T Calibrated Module for Measuring Formaldehyde, RH and Temperature

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)