• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion 3.000.515 STS33-DIS-2.5kS Temperature sensor DFN-8 SMD

Image similar
Product type
Temperature sensor
Type
SMD
Type
STS33-DIS-2.5kS
Outputs
I2C
Enclosure
DFN-8
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 9.99 / piece)
€ 19.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

STS33-DIS-2.5kS

Outputs

I2C

Type

SMD

Enclosure

DFN-8

Min. operating voltage

2.15 V

Max. operating voltage

5.50 V

Operating voltage

2.15 - 5.50 V

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Engineering Series Name

STS3x

Documents & Downloads

Datasheet

Datasheet 3533378 Sensirion 3.000.515 STS33-DIS-2.5kS Temperature sensor DFN-8 SMD

Datasheet 3533378 Sensirion 3.000.515 STS33-DIS-2.5kS Temperature sensor DFN-8 SMD

User & Safety Instructions

User & Safety Instructions 3533378 Sensirion 3.000.515 STS33-DIS-2.5kS Temperature sensor DFN-8 SMD

Conformity certificate

Conformity certificate 3533378 Sensirion 3.000.515 STS33-DIS-2.5kS Temperature sensor DFN-8 SMD

Description

STS33-DIS Temperature Sensor ISO 17025:2017 Calibrated I2C DFN8

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)