• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P- 1,5-PUR/M 8FS SH 1521711 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P- 1,5-PUR/M 8FS SH

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.17 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1521711

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587370 Sensor/Actuator cable SAC-3P- 1,5-PUR/M 8FS SH 1521711 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587370 Sensor/Actuator cable SAC-3P- 1,5-PUR/M 8FS SH 1521711 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, shielded, Free cable end, on Socket straight M8, Cable length: 1.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)