• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P-M12MR/1,5-PUR/A-1L-Z 1439353 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
Connection side B
A type solenoid connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-3P-M12MR/1,5-PUR/A-1L-Z

  • SAC-3P-M12MR/1,5-PUR/A-1L-Z

Technical specifications

Type

SAC-3P-M12MR/1,5-PUR/A-1L-Z

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, right angle

Connection side B

A type solenoid connector

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

24 V AC

24 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.50 mm

Cross-section (sensor/actuator wiring)

0.50 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1439353

Industrial packaging

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718876 Sensor/Actuator cable SAC-3P-M12MR/1,5-PUR/A-1L-Z 1439353 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718876 Sensor/Actuator cable SAC-3P-M12MR/1,5-PUR/A-1L-Z 1439353 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, A-coded, on A valve plug, with 1 LED, connected with Z diode, Cable length: 1.5 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)