Image similar
SAC-3P-MR/ 0,6-PUR/C-1L-Z SCO
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M12 plug, right angle
C type solenoid connector
3
0.60 m
PUR
24 V AC
24 V DC
4 A
4 A
1.50 mm
0.50 mm²
M12
Black
A
IP65
1435496
Yes
1 pc(s)
yes
Datasheet 718503 Sensor/Actuator cable SAC-3P-MR/ 0,6-PUR/C-1L-Z SCO 1435496 Phoenix Contact
User & Safety Instructions 718503 Sensor/Actuator cable SAC-3P-MR/ 0,6-PUR/C-1L-Z SCO 1435496 Phoenix Contact
€ 217.97*
The necessary accessories are required to use the article as described.