Image similar
SAC-3P-M8Y/2X0,6-PUR/M 8FS
Sensor/actuator connector (pre-fab)
Adapter, Y-shaped
Sensor connector
M8 plug, straight
M8 socket, straight
M8 socket, straight
3
0.60 m
PUR
48 V AC
60 V DC
4 A
4 A
1.17 mm
0.25 mm²
M8
Black
A
IP65
1458677
1 pc(s)
TRUE
48 V
0.6 m
FALSE
3
-25-80 °C
-40-80 °C
0.005 mΩ
IP65
M8
M8
FALSE
yes
Datasheet 584105 Sensor/Actuator cable SAC-3P-M8Y/2X0,6-PUR/M 8FS 1458677 Phoenix Contact
User & Safety Instructions 584105 Sensor/Actuator cable SAC-3P-M8Y/2X0,6-PUR/M 8FS 1458677 Phoenix Contact