• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P-M8Y/2X1,5-PUR/M 8FS 1458680 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Adapter, Y-shaped
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P-M8Y/2X1,5-PUR/M 8FS

Product type

Sensor/actuator connector (pre-fab)

Connector type

Adapter, Y-shaped

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

M8 socket, straight

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.17 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1458680

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587755 Sensor/Actuator cable SAC-3P-M8Y/2X1,5-PUR/M 8FS 1458680 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587755 Sensor/Actuator cable SAC-3P-M8Y/2X1,5-PUR/M 8FS 1458680 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on Socket straight M8 and Socket, straight M8, Cable length: 1.5 m

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)