Image similar
SAC-3P-MS/ 0,3-PUR/B-1L-Z SCO
Sensor/actuator connector (pre-fab)
Plug, straight
Plug, right angle
Sensor connector
M12 plug, straight
B/BD type solenoid connector
3
30.00 cm
PUR
24 V AC
24 V DC
4 A
4 A
1.50 mm
0.50 mm²
M12
Black
A
IP65
1435289
Yes
1 pc(s)
yes
Datasheet 584960 Sensor/Actuator cable SAC-3P-MS/ 0,3-PUR/B-1L-Z SCO 1435289 Phoenix Contact
User & Safety Instructions 584960 Sensor/Actuator cable SAC-3P-MS/ 0,3-PUR/B-1L-Z SCO 1435289 Phoenix Contact
€ 145.97*
The necessary accessories are required to use the article as described.