• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA HXB50E12 Axial fan 12 V DC (L x W x H) 50 x 50 x 20 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Type of bearing
Double ball bearing
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thermal Resistance: (Heat Sink) 1.1 K/W
Product type

Axial fan

Type

HXB50E12

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

60 mA

Type of bearing

Double ball bearing

Rotational speed

4800 U/min

Noise emission (max.)

22 dB

Connection

Open end cable

Cable length

29.00 cm

Factory colour

Black

Silver

75000 h

Length

50 mm

Width

50 mm

Height

20 mm

Dim

(L x W x H) 50 x 50 x 20 mm

Documents & Downloads

Datasheet

Datasheet 1664476 SEPA HXB50E12 Axial fan 12 V DC (L x W x H) 50 x 50 x 20 mm

User & Safety Instructions

User & Safety Instructions 1664476 SEPA HXB50E12 Axial fan 12 V DC (L x W x H) 50 x 50 x 20 mm

Description

The Cooler unit captivates by its very compact design. The ball-bearing fan on the heatsink sucks in air from the top and distributed with optimum heat dissipation of the heat sink. The mounting is done with adhesive pad or thermal conductive adhesive.

This text is machine translated.

Hints

The adhesive pad and the thermal conductive adhesive are not included in the delivery. Please order separately if required.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)