• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Separating plate HV M12/2-TP 3049709 Phoenix Contact

Image similar
Packaging type
Piece
Dim
(L x W) 156 mm x 2 mm
Manufacturer part #
3049709
Industrial packaging
Yes
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separating plate HV M12/2-TP

  • HV M 12/2-TP
  • Industrial packaging, pack of 25

Technical specifications

Packaging type

Piece

Dim

(L x W) 156 mm x 2 mm

Manufacturer part #

3049709

Industrial packaging

Yes

Content

25 pc(s)

Width

2 mm

Length

156 mm

Type

HV M12/2-TP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716848 Separating plate HV M12/2-TP 3049709 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716848 Separating plate HV M12/2-TP 3049709 Phoenix Contact

Description

Separating plate, Length: 156 mm, Width: 2 mm, Color: gray

More interesting products

(*All information is plus legal VAT)