• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3770 Hand-held blender 170 W Black, Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SM 3770 hand blender

  • Ergonomic designRemovable stirring barBPA-free

Technical specifications

170 W

Product type

Hand-held blender

Factory colour

Black

Grey

Weight

500 g

Width

60 mm

Height

60 mm

Length

370 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620657 Severin 3770 Hand-held blender 170 W Black, Grey

User & Safety Instructions

User & Safety Instructions 2620657 Severin 3770 Hand-held blender 170 W Black, Grey

Description

Ergonomic design with removable stirring bar. For easy cleaning and comfortable working. With turbo setting for up to 13,000 rpm. 100% BPA-free for healthy enjoyment.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)