• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 4826 Coffee maker Stainless steel (brushed), Black Cup volume=10 Timer, Plate warmer, Glass jug

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ka 4826 Coffee maker TypeSwitch Timer

  • Digital clock with timer functionDescaling functionAroma switch, illuminated

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Timer

Plate warmer

Glass jug

1000 W

Factory colour

Stainless steel (brushed)

Black

Display

Yes

Timer

Yes

Keep warm function

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2620666 Severin 4826 Coffee maker Stainless steel (brushed), Black Cup volume=10 Timer, Plate warmer, Glass jug

User & Safety Instructions

User & Safety Instructions 2620666 Severin 4826 Coffee maker Stainless steel (brushed), Black Cup volume=10 Timer, Plate warmer, Glass jug

Description

AromaSwitch to choose between the strong morning mumbler and the gentle afternoon coffee. Digital clock with timer function for activating the brewing process. High-quality design with stainless steel applications.

This text is machine translated.

Features

  • Digital clock with timer function for activating the brewing processDescaling functionAromaSwitch, illuminated, to choose between 2 brewing profiles: Normal coffee / mild coffeeDishwasher-compatible filter insert with drip closure for safe removal of the jug even during brewingFilter size 1 x 4Auto switch-off after 40 minHigh-quality design with stainless steel applicationsIntegrated cable storage compartmentGlass jug with fresh water scale and ergonomic handleWater level indicator, both sides and well visibleHot plate

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)