• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 9575 Coffee maker Beige, Black Cup volume=10 Glass jug

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Severin KA 9575 filter coffee machine

  • Glass jug with fresh water scale and ergonomic handle
  • Auto switch-off
  • Fast and quiet brew coffee thanks to effective heating element
  • This text is machine translated.

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Glass jug

1000 W

Factory colour

Beige

Black

Weight

2.03 kg

Thermal jug

No

Width

235 mm

Height

338 mm

Length

270 mm

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334450 Severin 9575 Coffee maker Beige, Black Cup volume=10 Glass jug

Description

Features

  • High-quality design with stainless steel applications
  • Glass jug with fresh water scale and ergonomic handle
  • Swivelling filter with removable filter insert 1 x 4
  • Drip closure for a secure removal of cans even during the brewing process
  • Water level indicator, visible on both sides
  • Auto switch-off

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)