• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 4815 Coffee maker Black Cup volume=10 Plate warmer

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ka 4815 Coffee machine type

  • Capacity: Up to 10 cups
  • Hot plate
  • Auto switch-off

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Plate warmer

1000 W

Factory colour

Black

Weight

1.9 kg

Width

235 mm

Height

338 mm

Length

300 mm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127109 Severin KA 4815 Coffee maker Black Cup volume=10 Plate warmer

Description

The capacity of this coffee filter machine is approx. 1000 W and the corresponding glass jug has a capacity of up to 10 cups. This machine quickly and quietly broods coffee and the integrated drip lock provides for a safe removal of the jug, even during the brewing process. A timer ensures that the coffee filter machine switches off automatically and thanks to the two-sided water level indicator, you can easily check the water level at any time. The practical swivel filter with removable filter insert suitable for dishwasher has a size of 1 x 4.

This text is machine translated.

Features

  • Fast and quietly brewed coffee
  • Effective heating element with up to 1,000 watts
  • Drip closure for safe removal of the jug even during brewing
  • Swivel filter with removable filter insert 1 x 4
  • Glass jug with fresh water scale and ergonomic handle
  • Water level indicator, both sides and well visible
  • Hot plate

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)