• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 4835 Coffee maker Black Cup volume=8

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ka 4835 Coffee machine type

  • Capacity: Up to 8 cups
  • Stainless steel thermal jug
  • Auto switch-off

Technical specifications

Cup volume

8

Product type

Coffee maker

1000 W

Factory colour

Black

Weight

2.3 kg

Width

230 mm

Height

340 mm

Length

282 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127112 Severin KA 4835 Coffee maker Black Cup volume=8

Description

This filter coffee machine with thermos jug is presented in high-quality stainless steel design and contains a capacity of up to 8 cups. It can be practically controlled by one-handed operation and your coffee is brewed quickly and quietly by a heating element with up to 1000 watts of power. A dishwasher-safe, removable swivel filter ensures that you can clean the coffee machine with a thermos jug in no time at all. The device has an automatic switch-off function and thus saves power.

This text is machine translated.

Features

  • Capacity up to 8 cups (1.0 liter)
  • Dishwasher-proof filter insert with drip closure for safe removal of the jug even during brewing
  • Filter size 1 x 4
  • On-off button with indicator light
  • Automatic switch-off
  • Integrated cable storage compartment
  • Thermal jug with convenient one-handed operation and ergonomic handle
  • Water level indicator, both sides and well visible

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)