• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 9307 Coffee maker Black Cup volume=8 Thermal jug

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KA 9307 filter coffee machine with 2 thermal cans

  • With 2 thermo cansHot and powerful coffeeEasy to useSimple, drip-free pouring

Technical specifications

  • Volume: 1 l
Cup volume

8

Product type

Coffee maker

Coffee maker features

Thermal jug

1000 W

Factory colour

Black

Display

No

Weight

2 kg

Thermal jug

Yes

Width

216 mm

Height

240 mm

Length

355 mm

Timer

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804019 Severin KA 9307 Coffee maker Black Cup volume=8 Thermal jug

User & Safety Instructions

User & Safety Instructions 2804019 Severin KA 9307 Coffee maker Black Cup volume=8 Thermal jug

Description

Severin filter coffee machine with 2 thermal cans for long-term storage of temperature and coffee pleasure even after hours.

This text is machine translated.

Features

  • Two thermal cans with through-opening lidIntegrated cable compartmentSwing filter 1 x 4 with drip-lockFrontal water level displayOn-Off-Switch with indicator lightAuto power-off.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)