• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 9315 Coffee maker Black Cup volume=16 Thermal jug

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KA 9315 Duo filter coffee machine with 2 thermal cans

  • Double coffee pleasure at the same timeSimultaneous preparation of two cups of coffee á 8 cupsTwo frontal water level displays

Technical specifications

  • Power: 2 x approx. 1,000 wattCapacity: 2 x to 8 cupsCable length: 70 cm.
Cup volume

16

Product type

Coffee maker

Coffee maker features

Thermal jug

2000 W

Factory colour

Black

Weight

4.4 kg

Thermal jug

Yes

Width

255 mm

Height

395 mm

Length

366 mm

Timer

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804023 Severin KA 9315 Coffee maker Black Cup volume=16 Thermal jug

User & Safety Instructions

User & Safety Instructions 2804023 Severin KA 9315 Coffee maker Black Cup volume=16 Thermal jug

Description

Severin filter coffee machine for the simultaneous preparation of two cans of coffee á 8 cups – perfect for offices, pensions or restaurants. Two thermal cans with a convenient nozzle provide long-lasting, hot coffee pleasure.

This text is machine translated.

Features

  • Two thermal cans with practical nozzleIntegrated cable compartment2 swiveling filter 1 x 4 with drip closure2 On/off switch with control lightsAuto power-off.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)