• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shampoo-rods for washing brush Vario Brush 20073 12 pc(s) (L x W x H) 45 x 5 x 5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 st = € 0.46)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shampoo-rods for washing brush

  • Loosen in the flowing water on
  • Cleans even strong gease type dirt
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Range of uses

Washing

Product type

Shampoo sticks

Dim

(L x W x H) 45 x 5 x 5 mm

Content

12 pc(s)

Width

5 mm

Height

5 mm

Length

45 mm

Range of uses

For washing brush

Documents & Downloads

Security datasheet

Security datasheet 1420183 Shampoo-rods for washing brush Vario Brush 20073 12 pc(s) (L x W x H) 45 x 5 x 5 mm

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage
  • H 302: Harmful if swallowed
  • H 315: Causes skin irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 270: Do not eat, drink or smoke while using this product
  • P 264: Rinse … thoroughly after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The shampoo-rods cleaning stubborn dirt. The shampoo-rods is in the handle of the car washing brush and then gradually dissolves by water pressure.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48€ 38.48*

What kind of Sponges, Brushes & Cloth are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)