• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shark Shark TH200EU Turboblade Free standing fan 2200 W Anthracite, Gold Oscillating, incl. remote control, incl. heater

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Free standing fan

Switching stages

3

2200 W

Case colour

Anthracite

Gold

Swivel range (max.)

180°

Fan features

Oscillating

incl. remote control

incl. heater function

Weight

9200 g

Feed length

3 m

n.rel.

Power consumption

2200 W

Height

11668 mm

Length

3497 mm

Depth

299 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788027 Shark Shark TH200EU Turboblade Free standing fan 2200 W Anthracite, Gold Oscillating, incl. remote control, incl. heater

Description

The Shark TurboBlade Cool + Heat is your year-round solution for personal comfort. Thanks to the progressive wing-less technology it sucks in the ambient air and swirls it with a powerful air flow in your room. Whether to cool down in summer or warm in winter – this versatile device changes effortlessly from vertical to horizontal mode, in order to adjust itself to your environment.

Continuously adjustable with 10 cooling fan speeds and 3 heating modes . Thermo-IQ mode stands for intelligent heating. It automatically adjusts to your ideal temperature and provides for a very fast** warming of your surroundings. Like a cooling? The 180° oscillation ensures that the airflow in fan mode reaches every corner of the room, while the air openings direct the air flow exactly where you need it.

The TurboBlade was developed for comfort. This also includes a magnetic, removable remote control, with which you have full control over the temperature settings, the oscillation and the fan speed setting literally in your hand. In addition, the easy-to-wipe surface makes maintenance easy. The built-in dust-defense filter holds particles back and thus protects the interior of the device for an optimum performance.

Included in the delivery are the TurboBlade Cool + Heat device, 2 ventilation openings, one bar, base plate, remote control and two AAA batteries. Thus you have everything, WAS you need for all year round comfort. Elegant, versatile and easy to use – the perfect supplement for every modern home.

This text is machine translated.

Scope of delivery

  • TurboBlade Cool + Heat Device
  • 2 ventilation openings
  • Rod
  • Base plate
  • Remote control
  • Two AAA batteries

More interesting products

(*All information is plus legal VAT)