• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp DR-430 Desk radio DAB+, DAB, FM Bluetooth Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sharp Tokyo digital radio – midnight black

  • Radio with DAB+, DAB and FM with RDS
  • Certified for Digital Radio Tick
  • Wireless Bluetooth 5.0 music streaming, perfect for listening
  • Podcasts and audiobooks via your smart device
  • 5-W speaker optimized for clear voices and dialogs
  • Headphone connection for personal hearing pleasure
  • 20 DAB+/DAB- and 20 FM-station memory

Technical specifications

  • Station setting: Automatic tuning/scanning
  • System languages: German, English, French, Spanish, Italian, Polish, Dutch
  • POWER OUTPUT (W) 5 W RMS
  • Sound settings: Dynamic Range Control (DRC)
  • Audio decoder AAC
  • Bluetooth 5.0 (A2DP, AVRCP)
Product type

Desk radio

Tuner

DAB+

DAB

FM

hifi functions

Bluetooth

Station memory

20/20

Dim

(W x H x D) 105 x 172 x 110.5 mm

Interfaces (input)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

105 mm

Height

172 mm

Depth

110.5 mm

Weight

560 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193031 Sharp DR-430 Desk radio DAB+, DAB, FM Bluetooth Black

Description


Modern digital radio for every room, ...
... With wireless music streaming via Bluetooth and headphone connection for personal listening pleasure.

This text is machine translated.

Features

  • White LCD-display
  • Telescopic antenna
  • Automatic tuning/scanning
  • Auto time/date
  • Dual alarm
  • 7 SYSTEM LANGUAGES: EN/DE/ES/FR/IT/NL/PL

Scope of delivery

  • Power supply unit
  • User documentation

More interesting products

(*All information is plus legal VAT)