• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp DR-P520 (GY) Outdoor radio FM, DAB Bluetooth Battery charger, Tangible keypad Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Osaka Pocket/Handheld Portable Digital Radio –Storm gray

  • "Radio with DAB+, DAB and FM with RDS - certified for digital radio
  • "Tick"
  • BestTune® combines FM, DAB and DAB+ into a single one
  • Channel list and automatically selects the service depending on the
  • Signal strength
  • SlideShow displays pictures and information of the radio station (if
  • these will be transmitted)
  • Memory for 120 stations (40 BestTune, 40 DAB, 40 FM)
  • Wireless Bluetooth 5.3 music streaming
  • 2" color display with dimming
  • Power supply via USB-C or the integrated lithium-ion battery
  • Built-in speakers – or use the headphone jack for
  • Personal audio enjoyment
  • With the telescopic antenna and the key lock you can connect the Radio IN
  • Carry your bag
  • Dual alarm

Technical specifications

  • Battery life (h): 12
  • Battery charging time (std): 4
  • Audio decoder AAC
Product type

Outdoor radio

Tuner

FM

DAB

hifi functions

Bluetooth

Features

Battery charger

Tangible keypad

Dim

(W x H x D) 130 x 70 x 26 mm

Interfaces (output)

USB C®

Bluetooth

Power supply (LOV)

Li-ion rechargeables or battery-operated

Factory colour

Black

Width

130 mm

Height

70 mm

Depth

26 mm

Weight

160 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3442454 Sharp DR-P520 (GY) Outdoor radio FM, DAB Bluetooth Battery charger, Tangible keypad Black

User & Safety Instructions

User & Safety Instructions 3442454 Sharp DR-P520 (GY) Outdoor radio FM, DAB Bluetooth Battery charger, Tangible keypad Black

User & Safety Instructions 3442454 Sharp DR-P520 (GY) Outdoor radio FM, DAB Bluetooth Battery charger, Tangible keypad Black

Description

An ultra portable DAB+ mini radio, equipped with the latest features; listen via the integrated loudspeaker or simply connect your headphones

Bluetooth 5.3
Simple, fast and flexible: Use Bluetooth to wirelessly transfer audio from other devices, such as your smartphone or tablet.

Slideshow
SlideShow displays pictures and information of the radio station (when it is broadcast).

Compact and portable
Ultra-portable, compact and light-weight, with fixing for an optional carry strap.

BestTune™
BestTune® combines FM, DAB and DAB+ to form a single channel list and automatically selects the best option depending on the signal strength.

Headphone connection for personal hearing pleasure
*Headphones not included

Send memory
Store up to 120 individual radio stations (40 BestTune®, 40 DAB, 40 FM).

Certified with the Digital Radio Tick
Tested and approved to ensure that the radio is future-proof.

Multilingual user interface
7 system languages: English, German, Spanish, French, Italian, Dutch and Polish.

Dual alarm
With two independent alarms, you can wake up to your favorite radio station or automatically play a scheduled program.

Auto time/date
The radio uses the radio signal to automatically update time and date.

Automatic tuning/scanning
Scans automatically the frequency range and adds channels found.

This text is machine translated.

Scope of delivery

  • Main unit
  • Power cable USB-C to USB-C
  • Micro-USB to USB-C adapter
  • User documentation

More interesting products

(*All information is plus legal VAT)