• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp EL-124 TWH Pocket calculator Black, White Display (digits): 12 solar-powered, battery-powered (W x H x D) 97 x 12

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator EL-124 TWH Black, White

  • Percent accounting
  • Automatic VAT
  • Double zero key
  • Quick correction button
  • Photovoltaics

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

White

Width

97 mm

Height

12 mm

Depth

115 mm

Power supply (LOV)

solar-powered

battery-powered

Dim

(W x H x D) 97 x 12 x 115 mm

Weight

105 g

Displays

1-line

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593645 Sharp EL-124 TWH Pocket calculator Black, White Display (digits): 12 solar-powered, battery-powered (W x H x D) 97 x 12

Description

Clear display of desktop calculator EL-124T WH. Features: Percentage calculation possible, automatic VAT available, thousands of divisions available, tax calculation possible, Grand Total memory available. Features: Double zero key available, quick correction button available, sign change button available. Power supply: Solar energy. Size (W x H x D) 97 x 12 x 155 mm. Display content range: 1x 12. Number of display characters per line: 12 characters. Colour: Black and white.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)