• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp EL-233 S Pocket calculator White Display (digits): 8 battery-powered (L x W x H) 105 x 62 x 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Calculators EL-233 S

  • 3 keys memory
  • Root computation.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

8

Factory colour

White

Width

62 mm

Height

8 mm

Depth

105 mm

Power supply (LOV)

battery-powered

Power supply

LR1130 button cell, included

Dim

(L x W x H) 105 x 62 x 8 mm

Weight

48 g

Displays

8 digit

Length

105 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775828 Sharp EL-233 S Pocket calculator White Display (digits): 8 battery-powered (L x W x H) 105 x 62 x 8 mm

Description

Small handy pocket calculator.

Features

  • 3 keys memory
  • Root computation.

More interesting products

(*All information is plus legal VAT)