• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp EL-310W Pocket calculator White Display (digits): 8 battery-powered, solar-powered

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

8

Factory colour

White

Features

Angled display

Power supply (LOV)

battery-powered

solar-powered

Weight

90 g

Displays

1 line / 8 digits

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582086 Sharp EL-310W Pocket calculator White Display (digits): 8 battery-powered, solar-powered

Description

EL-310W display desktop calculator blisterThe 8-digit professional mini desktop calculator is ideal for home or office use. The EL-310WB is held in a modern white design and has a large, angled LCD display and robust plastic buttons. Other features include: Automatic control keys, percentage key, square root key, backspace key, and a 4-key independant memory, including memory plus, memory minus, recall memory, and clear memory. Extra large plus button and automatic switch-off. Works with double power supply (solar/battery backup).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)