• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp EL-531TG Calculator Green Display (digits): 10 solar-powered, battery-powered (W x H x D) 80 x 15 x 161 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Calculator EL-531TG Green

  • 2-line display
  • Dual power
  • 273 functions

Technical specifications

Product type

Calculator

Display type

Monochrome dot matrix LCD

Display (digits)

10

Factory colour

Green

Width

80 mm

Height

15 mm

Depth

161 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR44 button cell, included

Dim

(W x H x D) 80 x 15 x 161 mm

Weight

110 g

Displays

2 lines

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674470 Sharp EL-531TG Calculator Green Display (digits): 10 solar-powered, battery-powered (W x H x D) 80 x 15 x 161 mm

Conformity certificate

Conformity certificate 1674470 Sharp EL-531TG Calculator Green Display (digits): 10 solar-powered, battery-powered (W x H x D) 80 x 15 x 161 mm

Description

For the higher school (Secondary School). In all federal states. With the Direct algebraic input logic (D. A. L.) are fractions, roots and formulas in the sequence betting community, such as the student also in the exercise book writes. With the multi-line play back function can be called up and changed or compared inputs again. This calculator is capable of displaying all in school (SEC (I) the necessary scientific functions, such as Statistics (1 & 2 variable, 6 Regressions), n-based calculations (dec, Hex, Oct, am, pen), etc. and logical operators.

Number of functions: 273
No. of memory: 9
Battery LR44 x1
Auto power-off
Protective cover
Input logic D.A.L. (Direct algebraic input logic)
1/x, X², %, square root
Pi-key
Calculations with breaks
Memory: more lines playback, memory for last result (ANS)
Hands-free system (fixed, SCI, ENG) display and floating-point
Thousands subdivision
Statistical functions with 1 variable
Statistical functions with 2 variables
Regression: 6
Standard deviation, mean value
Faculty (n), permutations (NPr), Combinatorics (nCr)
Random numbers
Trigonometric functions
Angle units DRG (DEG, RAD, GRAD)
Trigonometry (SIN, COS, tan, etc...)
Hyperbolic functions (sinh, Cosh,...)
Sexagesimal system (calculation with time)
Coordinates conversion (right-angled, polar)
Number systems
N base calculations (Dec, bin, Oct, Hex, Pen)
Logic operations (AND, OR, EMERGENCY, NEG, XOR)

This text is machine translated.

Features

  • Solar and battery operation
  • Suitable Replacement Battery: LR44 x1

More interesting products

(*All information is plus legal VAT)