• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Shiverpeaks BASIC-S Network Modular plug RJ12 6polig, 6 contacts occupied, DEC design, gold-plated contacts

Product type
RJ connector
Connector type
Plug, straight
No. of pins
6P6C
Connector standard
RJ12
Type
BS72050-DEC-10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BS72050-DEC-10

Product type

RJ connector

Connector type

Plug, straight

No. of pins

6P6C

Connector standard

RJ12

Connection

RJ12

Factory colour

Transparent

Content

10 pc(s)

Contact material

Gold plated contacts

Features

gold-plated contacts

Seal type

Snap-in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576340 Shiverpeaks Shiverpeaks BASIC-S Network Modular plug RJ12 6polig, 6 contacts occupied, DEC design, gold-plated contacts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)