• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Short-circuit connector SAC-2P-M12MS ASI TR 1539570 Phoenix Contact

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Plug, straight
Connector standard
Bus connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit connector SAC-2P-M12MS ASI TR

  • SAC-2P-M12MS ASI TR
  • Industrial packaging with 5 pieces

Technical specifications

Type

SAC-2P-M12MS ASI TR

Product type

Sensor/actuator splitter/adapter

Connector type

Plug, straight

Connector standard

Bus connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

2

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Coding

A

IP65

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

1539570

Industrial packaging

Yes

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586835 Short-circuit connector SAC-2P-M12MS ASI TR 1539570 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586835 Short-circuit connector SAC-2P-M12MS ASI TR 1539570 Phoenix Contact

Description

Short-circuit plug, for bridging unused slots on PSR-SACB sensor box for safety limit switch

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)