
Highlights & Details
Shuttle Mini PC
- 8K
- Intel® Core™ Ultra 5 225 10 core(s) / max. 4.90 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Intel XE 4K/8K Intel
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
DH810
- based on the following CTO model
DH810
- Display resolution mode
8K
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225
- Processor/type
225
- Processor cores (No.)
10 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.90 GHz
- CPU cache
20 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel XE 4K/8K
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
16.50 cm
- Height
4.30 cm
- Depth
19 cm
- Weight
2.4 kg
- PSU power
120 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3500062 Shuttle Mini PC 8K Intel® Core™ Ultra 5 225 4.90 GHz 32 GB RAM 1 TB SSD Intel Intel XE 4K/8K Intel DH810-32-1-W
User & Safety Instructions
User & Safety Instructions 3500062 Shuttle Mini PC 8K Intel® Core™ Ultra 5 225 4.90 GHz 32 GB RAM 1 TB SSD Intel Intel XE 4K/8K Intel DH810-32-1-W
Description
SUITABLE FOR 24/7 OPERATION
This rugged 1.3-liter PC is equipped with a powerful Intel Core Ultra 5 - 225 CPU with integrated KI accelerator (NPU).
DH810 has an HDMI 2.1 output for up to 8K resolution, plus two independent display ports (one as USB-C) for breathtaking visual results with digital signage and entertainment.
Also available are Dual Intel network, eight additional USB ports and
Two COM ports.
Its flat metal casing with VESA-bracket, the versatile connection possibilities
And reliable operation at up to 50 °C ambient temperature
The DH810 Ideal for professional applications such as artificial intelligence (AI), digital signage, POS, POI, slot machines, Office, healthcare and industry.
This text is machine translated.
Scope of delivery
- PC, power supply, VESA bracket
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























