• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Mini PC DL30N Intel® N N100 3.4 GHz 16 GB RAM 500 GB SSD Intel Intel UHD Win 11 Pro Shuttle DL30N PC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shuttle DL30N Mini PC

  • Intel® N N100 12th Gen (Alder Lake) 4 core(s) / max. 3.4 GHz
  • RAM: 16 GB DDR5 RAM
  • 500 GB SSD
  • Intel Intel UHD
  • Windows® 11 Pro
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Mini PC

Model

DL30N

CPU series

Intel® N

CPU

Intel® N N100

Processor/type

N100

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

4 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

16 GB

RAM type

DDR5 RAM

No. of memory slots

1

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel UHD

Dedicated graphics card

No

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of serial ports

2 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of VGA ports

1 x

Interfaces

Audio 2.0 (3.5 mm jack)

Supported memory cards

SD

Factory colour

Black

Width

16.5 cm

Height

4.3 cm

Depth

19 cm

Weight

2 kg

PSU power

65 W

Features

SSD operating system

Built-in SSD

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202923 Shuttle Mini PC DL30N Intel® N N100 3.4 GHz 16 GB RAM 500 GB SSD Intel Intel UHD Win 11 Pro Shuttle DL30N PC

Description

The Shuttle XPC slim of the DL30N series is the successor of the DL20N series This fanless slim PC barebones with economical Intel "Alder Lake-N" processor of the 12. Generation is suitable both as slim PC-systems with operating system, as well as for purely network-based applications in client / server environments. Two Intel 2.5G network ports provide excellent network connectivity. The integrated graphics are based on Intel's powerful Intel UHD graphics with hardware acceleration for 4K videos. This slim PC works practically silently together with SSD memory. In this PC the Shuttle-WLAN-M1 is integrated wireless LAN module. A VESA mount is also included. Windows 11 Pro is already ready-to-use pre-installed.

This text is machine translated.

Scope of delivery

  • PC
  • Power supply unit
  • VESA bracket

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)