• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX SHX24HS1200 Halogen heater 30 m² Silver, Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

300 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHOT HALOGEN HEATER SHX24HEAT2022

  • 3 heating levels: 400 / 800 / 1200 W.Oscillating (90 degrees) and quietFor room sizes up to approx. 30 m²

Technical specifications

  • Wide angle(90 degrees) oscillating function 

  • With handle portable

  • Safety tip-over switch

  • Safety mesh grill
Product type

Halogen heater

Operating voltage

220 V

240 V

Switching stages

3

400 W

800 W

1200 W

Suitable for rooms up to

30 m²

Heater features

Oscillating

Heater function

Factory colour

Silver

Black

Dim

(L x W x H) 320 x 280 x 510 mm

Weight

1.7 kg

Doesn't apply

Width

280 mm

Height

510 mm

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564111 SHX SHX24HS1200 Halogen heater 30 m² Silver, Black

Description

The Heat is onRooms of a size up to 30 m², the SHX24HEAT2022 halogen heater will quickly reach the desired temperature. Three switching stages of 400, 800 and 1200 Watts are available for this purpose, which all work extremely quietly thanks to halogen technology. On cool days, the heater offers cozy warmth and can be individually positioned with the convenient carrying handle. In oscillation mode, the device swivels back and her at an angle of 90 degrees to let several people share in the pleasant warmth. Safety for children and pets: An accidental contact with the heating elements protects a safety grating and a toggle switch switches the device off if it loses its balance.

This text is machine translated.

Features

  • 3 heating levels: 400 / 800 / 1200 W.Oscillating (90 degrees) and quietFor room sizes up to approx. 30 m²3 halogen heating elementsHandleToggle switchSafety grilleage

Scope of delivery

  • Heaters User manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)